Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

C503C-RCN-CYBYCAA1 | |
|---|---|
DigiKey Part Number | C503C-RCN-CYBYCAA1-ND |
Manufacturer | |
Manufacturer Product Number | C503C-RCN-CYBYCAA1 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-RCN-CW0Z0AA1 | Cree LED | 0 | C503B-RCN-CW0Z0AA1-ND | 0,15000 € | Direct |
| C503B-RCN-CYBZAAA1-030 | Cree LED | 0 | C503B-RCN-CYBZAAA1-030-ND | 0,12434 € | Direct |
| C503C-RCN-CYAZAAA1 | Cree LED | 0 | C503C-RCN-CYAZAAA1-ND | 0,15496 € | Parametric Equivalent |
| C503C-RCN-CYAZAAA2 | Cree LED | 0 | C503C-RCN-CYAZAAA2-ND | 0,13874 € | Parametric Equivalent |
| C503C-RCN-CYBYCAA2 | Cree LED | 0 | C503C-RCN-CYBYCAA2-ND | 0,14528 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16226 € | 81,13 € |
| Unit Price without VAT: | 0,16226 € |
|---|---|
| Unit Price with VAT: | 0,19309 € |




