
C503C-ACN-CYCZA251 | |
|---|---|
DigiKey Part Number | C503C-ACN-CYCZA251-ND |
Manufacturer | |
Manufacturer Product Number | C503C-ACN-CYCZA251 |
Description | LED AMBER CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.10mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-ACN-CY0Z0252-030 | Cree LED | 19.619 | C503B-ACN-CY0Z0252-030CT-ND | 0,19000 € | Parametric Equivalent |
| C503B-ACN-CY0Z0341-030 | Cree LED | 402 | C503B-ACN-CY0Z0341-030-ND | 0,16000 € | Parametric Equivalent |
| C503B-ACN-CY0Z0342 | Cree LED | 2.500 | C503B-ACN-CY0Z0342CT-ND | 0,20000 € | Parametric Equivalent |
| C503C-ACN-CYCZA342 | Cree LED | 1.925 | C503C-ACN-CYCZA342CT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,15790 € | 15,79 € |
| 1.000 | 0,14134 € | 141,34 € |
| 50.000 | 0,13174 € | 6.587,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

