C503B-RCS-CYAYBAA2-030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 579
Unit Price: 0,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 73
Unit Price: 0,67000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-RCS-CYAYBAA2-030

DigiKey Part Number
C503B-RCS-CYAYBAA2-030-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-RCS-CYAYBAA2-030
Description
LED RED CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.90mm
Base Product Number
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,15326 €383,15 €
Manufacturers Standard Package
Unit Price without VAT:0,15326 €
Unit Price with VAT:0,18238 €