
C503B-RBN-CW0Z0AA2 | |
|---|---|
DigiKey Part Number | C503B-RBN-CW0Z0AA2CT-ND - Cut Tape (CT) C503B-RBN-CW0Z0AA2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-RBN-CW0Z0AA2 |
Description | LED RED CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,13800 € | 13,80 € |
| 500 | 0,12426 € | 62,13 € |
| 1.000 | 0,11875 € | 118,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15491 € | 387,27 € |
| 62.500 | 0,11102 € | 6.938,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


