C503B-RAN-CZ0A0AA2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Cree LED
In Stock: 3.394
Unit Price: 0,19000 €
Datasheet
Red 624nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-RAN-CZ0A0AA2

DigiKey Part Number
C503B-RAN-CZ0A0AA2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-RAN-CZ0A0AA2
Description
LED RED CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Discontinued at DigiKey
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types