Direct
Direct
Parametric Equivalent

C503B-GCS-CZ0B0892-030 | |
|---|---|
DigiKey Part Number | C503B-GCS-CZ0B0892-030-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-GCS-CZ0B0892-030 |
Description | LED GREEN 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 12.70mm |
Lens Size 5.00mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-GCN-CZ0B0891-030 | Cree LED | 0 | C503B-GCN-CZ0B0891-030-ND | 0,22804 € | Direct |
| C503B-GCN-CZ0B0892-030 | Cree LED | 0 | C503B-GCN-CZ0B0892-030-ND | 0,20418 € | Direct |
| C503B-GCS-CZ0B0891-030 | Cree LED | 0 | C503B-GCS-CZ0B0891-030-ND | 0,22804 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20418 € | 510,45 € |
| Unit Price without VAT: | 0,20418 € |
|---|---|
| Unit Price with VAT: | 0,24297 € |

