C503B-GAS-CC0D0782 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 0
Unit Price: 0,20025 €
Datasheet
Image for C503B-GAS-CC0D0782 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-GAS-CC0D0782

DigiKey Part Number
C503B-GAS-CC0D0782-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-GAS-CC0D0782
Description
LED GREEN CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
C503B-GAS-CC0D0782 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Tape & Box (TB)
Current - Test
20mA
Part Status
Obsolete
Viewing Angle
15°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
13.30mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-GAS-CD0E0782Cree LED0C503B-GAS-CD0E0782-ND0,20025 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types