C503B-AAN-CY0C025 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Cree LED
In Stock: 0
Unit Price: 0,13370 €

Similar


Broadcom Limited
In Stock: 6.797
Unit Price: 0,73000 €
Datasheet
Amber 591nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-AAN-CY0C025

DigiKey Part Number
90-C503B-AAN-CY0C025-ND
Manufacturer
Manufacturer Product Number
C503B-AAN-CY0C025
Description
LED AMBER CLEAR 5MM ROUND T/H
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
11.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types