C4SMN-BJF-CS14Q3C1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 49
Unit Price: 0,20000 €
Datasheet
Image for C4SMN-BJF-CS14Q3C1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SMN-BJF-CS14Q3C1

DigiKey Part Number
C4SMN-BJF-CS14Q3C1-ND
Manufacturer
Manufacturer Product Number
C4SMN-BJF-CS14Q3C1
Description
LED BLUE 4MM OVAL T/H
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 3.2V Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.90mm x 3.00mm
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Series
Current - Test
20mA
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Package / Case
Radial
Configuration
Standard
Supplier Device Package
Millicandela Rating
Height (Max)
9.90mm
Lens Style
Oval with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C566D-BFE-CU0W0351Cree LED49C566D-BFE-CU0W0351-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types