Similar

C4SMK-RJF-CT24QBB2 | |
|---|---|
DigiKey Part Number | C4SMK-RJF-CT24QBB2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C4SMK-RJF-CT24QBB2 |
Description | LED RED CLEAR 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V Radial |
Category | Lens Style Oval with Domed Top |
Mfr | Lens Size 3.90mm x 3.00mm |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Box (TB) | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Clear | Height (Max) 10.50mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3474AN-R7DB-AHJB-PR-MS | Everlight Electronics Co Ltd | 2.686 | 1080-1014-1-ND | 0,65000 € | Similar |


