C4SMG-RJF-CS0U0BB1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 2.686
Unit Price: 0,65000 €
Datasheet
Image for C4SMG-RJF-CS0U0BB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SMG-RJF-CS0U0BB1

DigiKey Part Number
C4SMG-RJF-CS0U0BB1-ND
Manufacturer
Manufacturer Product Number
C4SMG-RJF-CS0U0BB1
Description
LED RED CLEAR 4MM OVAL T/H
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2.1V Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Oval with Domed Top
Mfr
Lens Size
4.20mm x 3.10mm
Series
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Red
Supplier Device Package
Lens Transparency
Clear
Height (Max)
9.90mm
Millicandela Rating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3474AN-R7DB-AHJB-PR-MSEverlight Electronics Co Ltd2.6861080-1014-1-ND0,65000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types