Similar

C4SMG-BJF-CS24Q4T2 | |
|---|---|
DigiKey Part Number | C4SMG-BJF-CS24Q4T2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C4SMG-BJF-CS24Q4T2 |
Description | LED BLUE CLEAR 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V Radial |
Category | Lens Style Oval with Domed Top |
Mfr | Lens Size 4.20mm x 3.10mm |
Series | Voltage - Forward (Vf) (Typ) 3.4V |
Packaging Tape & Box (TB) | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Blue | Supplier Device Package |
Lens Transparency Clear | Height (Max) 9.90mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3474AN-BADB-AGJA-PR-MS | Everlight Electronics Co Ltd | 3.935 | 1080-1012-1-ND | 0,45000 € | Similar |


