C4SMF-BJF-CS24Q3S2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 3.875
Unit Price: 0,45000 €
Datasheet
Blue 465nm LED Indication - Discrete 3.4V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SMF-BJF-CS24Q3S2

DigiKey Part Number
C4SMF-BJF-CS24Q3S2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C4SMF-BJF-CS24Q3S2
Description
LED BLUE 4MM OVAL T/H
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
4.20mm x 3.10mm
Mfr
Voltage - Forward (Vf) (Typ)
3.4V
Series
Current - Test
20mA
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Package / Case
Radial
Configuration
Standard
Supplier Device Package
Millicandela Rating
Height (Max)
10.90mm
Lens Style
Oval with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3474AN-BADB-AGJA-PR-MSEverlight Electronics Co Ltd3.8751080-1012-1-ND0,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types