Similar

Category | Lens Size 4.20mm x 3.10mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Series | Current - Test 20mA |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case Radial |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Height (Max) 10.90mm |
Lens Style Oval with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3474AN-BADB-AGJA-PR-MS | Everlight Electronics Co Ltd | 3.885 | 1080-1012-1-ND | 0,45000 € | Similar |


