Similar

C4SMB-RGF-CV24QBB1 | |
|---|---|
DigiKey Part Number | C4SMB-RGF-CV24QBB1-ND |
Manufacturer | |
Manufacturer Product Number | C4SMB-RGF-CV24QBB1 |
Description | LED RED CLEAR 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V Radial |
Category | Lens Style Oval with Domed Top |
Mfr | Lens Size 3.90mm x 3.00mm |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Clear | Height (Max) 10.50mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C566D-RFE-CV0X0BB1 | Cree LED | 1.242 | C566D-RFE-CV0X0BB1-ND | 0,15000 € | Similar |


