Similar

C4SMB-GGF-CY14Q7C2 | |
|---|---|
DigiKey Part Number | C4SMB-GGF-CY14Q7C2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C4SMB-GGF-CY14Q7C2 |
Description | LED GREEN CLEAR 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3V Radial |
Category | Lens Style Oval with Domed Top |
Mfr | Lens Size 3.90mm x 3.00mm |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Box (TB) | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Clear | Height (Max) 10.50mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C566D-GFE-CX0Z0792 | Cree LED | 0 | C566D-GFE-CX0Z0792-ND | 0,13729 € | Similar |

