Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C4SMB-BGY-CS3U4351 | |
|---|---|
DigiKey Part Number | 90-C4SMB-BGY-CS3U4351-ND |
Manufacturer | |
Manufacturer Product Number | C4SMB-BGY-CS3U4351 |
Description | LED BLUE 4MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Bag | Wavelength - Dominant |
Part Status Active | Package / Case Radial |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.90mm L x 3.00mm W |
Lens Style Oval with Domed Top | Height (Max) 10.50mm |
Lens Size 3.90mm x 3.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4SMB-BGY-CS3U4352 | Cree LED | 0 | 90-C4SMB-BGY-CS3U4352TB-ND | 0,09425 € | Parametric Equivalent |
| C4SMB-BGY-CT24Q3C1 | Cree LED | 0 | 90-C4SMB-BGY-CT24Q3C1-ND | 0,09947 € | Parametric Equivalent |
| C4SMB-BGY-CT24Q3C2 | Cree LED | 0 | 90-C4SMB-BGY-CT24Q3C2TB-ND | 0,09947 € | Parametric Equivalent |
| C4SMB-BGY-CT24Q3S1 | Cree LED | 0 | 90-C4SMB-BGY-CT24Q3S1-ND | 0,10080 € | Parametric Equivalent |
| C4SMB-BGY-CT24Q3S2 | Cree LED | 0 | 90-C4SMB-BGY-CT24Q3S2TB-ND | 0,10080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09425 € | 94,25 € |
| Unit Price without VAT: | 0,09425 € |
|---|---|
| Unit Price with VAT: | 0,11216 € |

