C4SMB-BGF-CS3U4351 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 49
Unit Price: 0,20000 €
Datasheet
Image for C4SMB-BGF-CS3U4351 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SMB-BGF-CS3U4351

DigiKey Part Number
C4SMB-BGF-CS3U4351-ND
Manufacturer
Manufacturer Product Number
C4SMB-BGF-CS3U4351
Description
LED BLUE CLEAR 4MM OVAL T/H
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 3.2V Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Oval with Domed Top
Mfr
Lens Size
3.90mm x 3.00mm
Series
Voltage - Forward (Vf) (Typ)
3.2V
Packaging
Bulk
Current - Test
20mA
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Blue
Supplier Device Package
Lens Transparency
Clear
Height (Max)
10.50mm
Millicandela Rating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C566D-BFE-CU0W0351Cree LED49C566D-BFE-CU0W0351-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types