Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C4SMB-AGY-CU44Q341 | |
|---|---|
DigiKey Part Number | 90-C4SMB-AGY-CU44Q341-ND |
Manufacturer | |
Manufacturer Product Number | C4SMB-AGY-CU44Q341 |
Description | LED AMBER 4MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.90mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.90mm L x 3.00mm W | |
Height (Max) | 10.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09816 € | 98,16 € |
| Unit Price without VAT: | 0,09816 € |
|---|---|
| Unit Price with VAT: | 0,11681 € |

