Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C4SMA-RGY-CT34QBB2 | |
|---|---|
DigiKey Part Number | 90-C4SMA-RGY-CT34QBB2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C4SMA-RGY-CT34QBB2 |
Description | LED RED 4MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 15mA |
Series | Mounting Type |
Packaging Tape & Box (TB) | Wavelength - Dominant |
Part Status Active | Package / Case Radial |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.90mm L x 3.00mm W |
Lens Style Oval with Domed Top | Height (Max) 10.50mm |
Lens Size 3.90mm x 3.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4SMA-RGY-CS4V1BB1 | Cree LED | 1.000 | 90-C4SMA-RGY-CS4V1BB1-ND | 0,10000 € | Parametric Equivalent |
| C4SMA-RGY-CS4V1BB2 | Cree LED | 0 | 90-C4SMA-RGY-CS4V1BB2TB-ND | 0,07853 € | Parametric Equivalent |
| C4SMA-RGY-CT24QBB1 | Cree LED | 0 | 90-C4SMA-RGY-CT24QBB1-ND | 0,08246 € | Parametric Equivalent |
| C4SMA-RGY-CT24QBB2 | Cree LED | 0 | 90-C4SMA-RGY-CT24QBB2TB-ND | 0,08246 € | Parametric Equivalent |
| C4SMA-RGY-CT34QBB1 | Cree LED | 0 | 90-C4SMA-RGY-CT34QBB1-ND | 0,08380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08380 € | 251,40 € |
| Unit Price without VAT: | 0,08380 € |
|---|---|
| Unit Price with VAT: | 0,09972 € |

