C4SMA-GGF-CU2W3792 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 5.558
Unit Price: 0,25000 €
Datasheet
Image for C4SMA-GGF-CU2W3792 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SMA-GGF-CU2W3792

DigiKey Part Number
C4SMA-GGF-CU2W3792-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C4SMA-GGF-CU2W3792
Description
LED GREEN CLEAR 4MM OVAL T/H
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Oval with Domed Top
Mfr
Lens Size
3.90mm x 3.00mm
Series
Voltage - Forward (Vf) (Typ)
3V
Packaging
Tape & Box (TB)
Current - Test
10mA
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Green
Supplier Device Package
Lens Transparency
Clear
Height (Max)
10.50mm
Millicandela Rating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5SMF-GJF-CV0Y0792Cree LED5.558C5SMF-GJF-CV0Y0792CT-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types