C4SMA-BGF-CR34Q3C2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 0,57585 €
Datasheet
Image for C4SMA-BGF-CR34Q3C2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SMA-BGF-CR34Q3C2

DigiKey Part Number
C4SMA-BGF-CR34Q3C2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C4SMA-BGF-CR34Q3C2
Description
LED BLUE CLEAR 4MM OVAL T/H
Customer Reference
Detailed Description
Blue 471nm LED Indication - Discrete 2.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
3.90mm x 3.00mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
10mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types