Similar

Category | Lens Style Oval with Domed Top |
Mfr | Lens Size 3.90mm x 3.00mm |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Box (TB) | Current - Test 10mA |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Blue | Supplier Device Package |
Lens Transparency Clear | Height (Max) 10.50mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C566D-BFE-CU0W0352 | Cree LED | 0 | C566D-BFE-CU0W0352-ND | 0,14924 € | Similar |

