
HP-TPU TRANSPARENT 1KG | |
|---|---|
DigiKey Part Number | 4095-HP-TPUTRANSPARENT1KG-ND |
Manufacturer | |
Manufacturer Product Number | HP-TPU TRANSPARENT 1KG |
Description | HP-TPU TRANSPARENT 1KG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Transparent TPU (Thermoplastic Polyurethane) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filament Material | TPU (Thermoplastic Polyurethane) | |
Color | Transparent | |
Weight | 2.205 lb (1.00 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,11000 € | 38,11 € |
| 12 | 33,48167 € | 401,78 € |
| 36 | 31,62194 € | 1.138,39 € |
| 60 | 30,79333 € | 1.847,60 € |
| 108 | 29,86685 € | 3.225,62 € |
| 252 | 28,58012 € | 7.202,19 € |
| Unit Price without VAT: | 38,11000 € |
|---|---|
| Unit Price with VAT: | 45,35090 € |




