
CRPS24VDC-240 | |
---|---|
DigiKey Part Number | 582-1150-ND |
Manufacturer | |
Manufacturer Product Number | CRPS24VDC-240 |
Description | AC/DC DIN RAIL SUPPLY 24V 5W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 240VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 5W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | Universal Input | |
Size / Dimension | 2.99" L x 1.42" W x 3.28" H (76.0mm x 36.0mm x 83.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,33000 € | 89,33 € |
Unit Price without VAT: | 89,33000 € |
---|---|
Unit Price with VAT: | 106,30270 € |