
CR8459-2000-N | |
|---|---|
DigiKey Part Number | 582-1019-ND |
Manufacturer | |
Manufacturer Product Number | CR8459-2000-N |
Description | CURR SENSE XFMR 200A IN-LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 A Current Sense Transformer 20Hz ~ 1kHz 74Ohm Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 200 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 2000:1 | |
DC Resistance (DCR) | 74Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.362" L x 1.890" W (60.00mm x 48.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 € | 19,11 € |
| 5 | 17,45400 € | 87,27 € |
| 10 | 16,84000 € | 168,40 € |
| 25 | 16,10560 € | 402,64 € |
| 50 | 15,60360 € | 780,18 € |
| 100 | 15,14300 € | 1.514,30 € |
| 500 | 14,21476 € | 7.107,38 € |
| Unit Price without VAT: | 19,11000 € |
|---|---|
| Unit Price with VAT: | 22,74090 € |


