CR4110-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR4110-15

DigiKey Part Number
582-1047-ND
Manufacturer
Manufacturer Product Number
CR4110-15
Description
CURRENT SENSOR XFMR 15A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 15A 1 Channel Transformer w/Conditioning Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 0V ~ 5V
Sensitivity
-
Frequency
20Hz ~ 5kHz
Linearity
-
Accuracy
±0.5%
Voltage - Supply
24V
Response Time
250ms
Current - Supply (Max)
25mA
Operating Temperature
0°C ~ 60°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1176,25000 €176,25 €
5164,89400 €824,47 €
10160,65700 €1.606,57 €
25155,58440 €3.889,61 €
50152,11180 €7.605,59 €
Manufacturers Standard Package
Unit Price without VAT:176,25000 €
Unit Price with VAT:209,73750 €