
UM2S1015 | |
|---|---|
DigiKey Part Number | 420-1035-ND |
Manufacturer | |
Manufacturer Product Number | UM2S1015 |
Description | SWITCH REED SPST-NO 250MA 175V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 5VA 250mA (AC/DC) 175 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 5VA |
Manufacturer Coto Technology | Operate Time 0.4 ms |
Series | Release Time 0.1 ms |
Packaging Box | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Axial, Flat |
Type Glass Body Reed | Length - Overall 1.355" (34.42mm) |
Circuit SPST-NO | Size - Body 0.232" L x 0.076" W x 0.060" H (5.89mm x 1.93mm x 1.53mm) |
Operate Range 10 ~ 15AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 250mA (AC/DC) | Capacitance 0.3 pF |
Voltage - Switching AC 175 V | Current - Carry 500mA (AC/DC) |
Voltage - Switching DC 175 V |

