
RR142-1LD2-542 | |
|---|---|
DigiKey Part Number | 306-RR142-1LD2-542TR-ND - Tape & Reel (TR) 306-RR142-1LD2-542CT-ND - Cut Tape (CT) 306-RR142-1LD2-542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR142-1LD2-542 |
Description | TMR DUAL WAKE UP SENSOR OMNI |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6.7mT Trip, ±4.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 150nA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-LGA (1.45x1.45) | |
Package / Case | 4-XFLGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39255 € | 1.177,65 € |
| 6.000 | 0,36638 € | 2.198,28 € |
| 15.000 | 0,34021 € | 5.103,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,59000 € | 14,75 € |
| 100 | 0,52620 € | 52,62 € |
| 250 | 0,48740 € | 121,85 € |
| 500 | 0,46038 € | 230,19 € |
| 1.000 | 0,43558 € | 435,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,61680 € | 15,42 € |
| 100 | 0,54330 € | 54,33 € |
| 250 | 0,49896 € | 124,74 € |
| 500 | 0,46758 € | 233,79 € |
| 1.000 | 0,43785 € | 437,85 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

