RR142-1LD3-545
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR142-1LD3-545
How to Orient Magnets Around Magnetic Sensors
RR1EK3-0003 Demo Board Overview - Low-Power TMR Sensors, 2022

RR122-3CU2-515

DigiKey Part Number
306-RR122-3CU2-515TR-ND - Tape & Reel (TR)
306-RR122-3CU2-515CT-ND - Cut Tape (CT)
306-RR122-3CU2-515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR122-3CU2-515
Description
MAG SWITCH LATCH/BIPLR SOT23-5
Customer Reference
Detailed Description
Digital Switch Latch, Bipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Latch, Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
-1.0mT Trip, 1.0mT Release
Test Condition
25°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
46µA (Typ)
Current - Output (Max)
20mA
Output Type
Push-Pull
Features
10kHz Boost Mode
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.463
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,32074 €2.886,66 €
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
50,58400 €2,92 €
100,55400 €5,54 €
250,51760 €12,94 €
500,49300 €24,65 €
1000,47060 €47,06 €
5000,42552 €212,76 €
1.0000,40875 €408,75 €
Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
50,68800 €3,44 €
100,64100 €6,41 €
250,58440 €14,61 €
500,54500 €27,25 €
1000,50790 €50,79 €
5000,43122 €215,61 €
1.0000,40174 €401,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €