Similar




RR122-2B23-511 | |
|---|---|
DigiKey Part Number | 306-RR122-2B23-511TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR122-2B23-511 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Category | Test Condition 25°C |
Mfr | Voltage - Supply 1.7V ~ 5.5V |
Series | Current - Supply (Max) 100nA (Typ) |
Packaging Tape & Reel (TR) | Current - Output (Max) 20mA |
Part Status Obsolete | Output Type Push-Pull |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23-3 |
Sensing Range -3.0mT Trip, -2.0mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT8112BK-IS3 | Allegro MicroSystems | 5.609 | 620-CT8112BK-IS3CT-ND | 1,20000 € | Similar |


