



RR122-1E72-511 | |
|---|---|
DigiKey Part Number | 306-RR122-1E72-511TR-ND - Tape & Reel (TR) 306-RR122-1E72-511CT-ND - Cut Tape (CT) 306-RR122-1E72-511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR122-1E72-511 |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.5mT Trip, ±1.0mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 12µA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,58400 € | 2,92 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,51760 € | 12,94 € |
| 50 | 0,49300 € | 24,65 € |
| 100 | 0,47060 € | 47,06 € |
| 500 | 0,42552 € | 212,76 € |
| 1.000 | 0,40875 € | 408,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38502 € | 1.155,06 € |
| 6.000 | 0,37165 € | 2.229,90 € |
| 9.000 | 0,36434 € | 3.279,06 € |
| 15.000 | 0,35565 € | 5.334,75 € |
| 21.000 | 0,35022 € | 7.354,62 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


