RR122-1B93-511 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 2.650
Unit Price: 0,62000 €
Datasheet
RR122-1B12-511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR122-1B12-511
How to Orient Magnets Around Magnetic Sensors
RR1EK3-0003 Demo Board Overview - Low-Power TMR Sensors, 2022

RR122-1B93-511

DigiKey Part Number
306-RR122-1B93-511TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR122-1B93-511
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
RR122-1B93-511 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3.0mT Trip, ±2.0mT Release
Test Condition
25°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
36µA (Typ)
Current - Output (Max)
20mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes