



RR112-1G42-532 | |
|---|---|
DigiKey Part Number | 306-RR112-1G42-532TR-ND - Tape & Reel (TR) 306-RR112-1G42-532CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RR112-1G42-532 |
Description | TMR ANLG MAGNETIC SENSOR |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X Axis 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | X | |
Output Type | Analog Voltage | |
Sensing Range | ±8mT | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 1.5µA (Typ) | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | 4-LGA (1.45x1.45) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,64000 € | 3,20 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,56800 € | 14,20 € |
| 50 | 0,54140 € | 27,07 € |
| 100 | 0,51700 € | 51,70 € |
| 500 | 0,46800 € | 234,00 € |
| 1.000 | 0,44979 € | 449,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38237 € | 1.147,11 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |






