Magnetoresistive Sensor Single Axis 4-LGA (1.4x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR111-1DC2-332

DigiKey Part Number
306-1434-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR111-1DC2-332
Description
SEN MR ANALOG VOLTAGE 4-LGA
Customer Reference
Detailed Description
Magnetoresistive Sensor Single Axis 4-LGA (1.4x1.4)
Datasheet
 Datasheet
EDA/CAD Models
RR111-1DC2-332 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Magnetoresistive
Axis
Single
Output Type
Analog Voltage
Sensing Range
±1mT
Voltage - Supply
2.7V ~ 3.6V
Current - Supply (Max)
2.7mA
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
-
Supplier Device Package
4-LGA (1.4x1.4)
Mounting Type
Surface Mount
Package / Case
4-XFLGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.