Magnetoresistive Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR111-1DC2-331

DigiKey Part Number
306-1433-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR111-1DC2-331
Description
SEN MR ANALOG VOLTAGE SOT-23-3
Customer Reference
Detailed Description
Magnetoresistive Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Magnetoresistive
Axis
Single
Output Type
Analog Voltage
Sensing Range
±1mT
Voltage - Supply
2.7V ~ 3.6V
Current - Supply (Max)
2.7mA
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
-
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.