


RR100-KWTR | |
|---|---|
DigiKey Part Number | 306-1388-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR100-KWTR |
Description | SWITCH REED SPST-NO 1MA |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 12mT Operate Range 1mA (DC) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 12mT | |
Release Range | - | |
Current - Switching | 1mA (DC) | |
Voltage - Switching DC | 6 V | |
Power - Rated | - | |
Operate Time | 0.5 ms | |
Release Time | 0.5 ms | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Length - Overall | 0.052" (1.32mm) | |
Size - Body | 0.052" L x 0.033" W x 0.041" H (1.32mm x 0.84mm x 1.05mm) | |
Height Above Board | 0.041" (1.05mm) | |
Operating Temperature | -40°C ~ 85°C | |
Capacitance | 0.2 pF | |
Current - Carry | - |

