Similar



PRMA2A24 | |
|---|---|
DigiKey Part Number | 420-1015-ND |
Manufacturer | |
Manufacturer Product Number | PRMA2A24 |
Description | RELAY REED DPST 500MA 24V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 11.2 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Obsolete | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 24VDC | Release Time 0.5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 80°C |
Contact Rating (Current) 500 mA | Coil Resistance 2.15 kOhms |
Switching Voltage 200VAC, 200VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HE722A2400 | Littelfuse Inc. | 1.981 | HE110-ND | 3,36000 € | Similar |


