


PRMA1C24 | |
|---|---|
DigiKey Part Number | 420-1102-ND |
Manufacturer | |
Manufacturer Product Number | PRMA1C24 |
Description | RELAY REED SPDT 250MA 24V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 11.2 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Obsolete | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 24VDC | Release Time 3 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 80°C |
Contact Rating (Current) 250 mA | Coil Resistance 2.15 kOhms |
Switching Voltage 100VAC, 100VDC - Max |

