Similar
Similar



PRMA1C12 | |
|---|---|
DigiKey Part Number | 420-1020-ND |
Manufacturer | |
Manufacturer Product Number | PRMA1C12 |
Description | RELAY REED SPDT 250MA 12V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 2 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |



