PRMA1B12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 16,12147 €
Datasheet
Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

PRMA1B12

DigiKey Part Number
420-1017-ND
Manufacturer
Manufacturer Product Number
PRMA1B12
Description
RELAY REED SPST 500MA 12V
Customer Reference
Detailed Description
Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
12 mA
Manufacturer
Coto Technology
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Tube
Must Operate Voltage
9 VDC
Part Status
Obsolete
Must Release Voltage
1 VDC
Mounting Type
Through Hole
Operate Time
0.5 ms
Coil Voltage
12VDC
Release Time
0.5 ms
Contact Form
SPST-NC (1 Form B)
Operating Temperature
-40°C ~ 80°C
Contact Rating (Current)
500 mA
Coil Resistance
1 kOhms
Switching Voltage
200VAC, 200VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JWD-171-14TE Connectivity Potter & Brumfield Relays0JWD-171-14-ND16,12147 €Similar
Obsolete
This product is no longer manufactured. View Substitutes