
MVS21A24B | |
|---|---|
DigiKey Part Number | MVS21A24B-ND |
Manufacturer | |
Manufacturer Product Number | MVS21A24B |
Description | RELAY REED SPST 2A 24V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Category | Coil Current 11.2 mA |
Manufacturer Coto Technology | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Obsolete | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 2.5 ms |
Coil Voltage 24VDC | Release Time 2.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 2 A | Coil Resistance 500 Ohms |
Switching Voltage 1000VAC, 1000VDC - Max |

