
MVS21A24 | |
|---|---|
DigiKey Part Number | MVS21A24-ND |
Manufacturer | |
Manufacturer Product Number | MVS21A24 |
Description | RELAY REED SPST 2A 24V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 11.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 2.5 ms | |
Release Time | 2.5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,17260 € | 1.817,26 € |
| Unit Price without VAT: | 18,17260 € |
|---|---|
| Unit Price with VAT: | 21,62539 € |

