Image for MSS71A24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS71A24

DigiKey Part Number
306-MSS71A24-ND
Manufacturer
Manufacturer Product Number
MSS71A24
Description
RELAY (HG) 1FA 2150 O 24V BOM/MF
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
SPST-NO (1 Form A)
Manufacturer
Coto Technology
Contact Rating (Current)
2 A
Series
Switching Voltage
500VAC, 500VDC - Max
Packaging
Tube
Coil Current
11.2 mA
Part Status
Obsolete
Coil Type
Non Latching
Mounting Type
Through Hole
Termination Style
PC Pin
Coil Voltage
24VDC
Coil Resistance
2.15 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.