Image for MSS41A05B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS41A05B

DigiKey Part Number
306-MSS41A05B-ND
Manufacturer
Manufacturer Product Number
MSS41A05B
Description
RELAY (HG) 1FA 140 O 5 V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
2 A
Manufacturer
Coto Technology
Switching Voltage
500VAC, 500VDC - Max
Series
Coil Current
35.7 mA
Packaging
Tube
Coil Type
Non Latching
Part Status
Obsolete
Features
Diode
Mounting Type
Through Hole
Termination Style
PC Pin
Coil Voltage
5VDC
Coil Resistance
140 Ohms
Contact Form
SPST-NO (1 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.