
MSS21A05 | |
|---|---|
DigiKey Part Number | MSS21A05-ND |
Manufacturer | |
Manufacturer Product Number | MSS21A05 |
Description | RELAY REED SPST 2A 5V THRU-HOLE |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 500VAC, 500VDC - Max | |
Coil Current | 35.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1.2 ms | |
Release Time | 1 ms | |
Operating Temperature | -38°C ~ 75°C | |
Contact Material | - | |
Coil Resistance | 140 Ohms |

