Reed Relay Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay Coil
How to Choose a Relay - Another Teaching Moment

MRB10273

DigiKey Part Number
MRB10273-ND
Manufacturer
Manufacturer Product Number
MRB10273
Description
RELAY REED
Customer Reference
Detailed Description
Reed Relay Coil
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
-
Part Status
Obsolete
Mounting Type
-
Coil Voltage
-
Contact Form
-
Switching Voltage
-
Coil Type
-
Features
-
Termination Style
-
Seal Rating
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-
Contact Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.