
LSV-1-01-B | |
|---|---|
DigiKey Part Number | LSV-1-01-B-ND |
Manufacturer | |
Manufacturer Product Number | LSV-1-01-B |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
Category | Output Configuration SPST-NC/NO |
Manufacturer Coto Technology | Current 500 mA |
Packaging Bulk | Mounting Type Panel Mount, M8 Thread |
Part Status Obsolete | Material - Housing & Prism Polypropylene (PP) |
Type Liquid | Operating Temperature -20°C ~ 85°C |
Output Type Switch (Single Float) | Voltage Rating 200V |

