Image for LSH-4-01-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSH-4-01-A

DigiKey Part Number
LSH-4-01-A-ND
Manufacturer
Manufacturer Product Number
LSH-4-01-A
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/2" (12.7mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Current
500 mA
Switch Actuation Level
-
Mounting Type
Male 1/2" (12.7mm) NPT
Material - Housing & Prism
Polyvinylidene Fluoride (PVDF)
Operating Temperature
-20°C ~ 85°C
Voltage Rating
200V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.