Direct
Direct

FRB2S1015 | |
|---|---|
DigiKey Part Number | 306-1216-ND |
Manufacturer | |
Manufacturer Product Number | FRB2S1015 |
Description | SWITCH REED SPST-NO 500MA 200V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10VA 500mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10VA |
Manufacturer Coto Technology | Operate Time 0.5 ms |
Series | Release Time 0.2 ms |
Packaging Box | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Axial, Flat |
Type Glass Body Reed | Length - Overall 1.360" (34.54mm) |
Circuit SPST-NO | Size - Body 0.549" L x 0.100" W x 0.090" H (13.94mm x 2.54mm x 2.29mm) |
Operate Range 10 ~ 15AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 500mA (AC/DC) | Capacitance 0.3 pF |
Voltage - Switching AC 200 V | Current - Carry 1.5A (AC/DC) |
Voltage - Switching DC 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDSR-10-10-15 | Littelfuse Inc. | 499 | HE560-ND | 1,19000 € | Direct |
| ORD 324/10-15 AT | Standex-Meder Electronics | 10.116 | 374-1092-ND | 0,62000 € | Direct |



